
RDER72A105K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9199-1-ND - Cut Tape (CT) 490-9199-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A105K2S1H03A |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A105K2S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A105K2P1H03B | Murata Electronics | 229 | 490-8869-ND | 17,94000 Kč | Direct |
| RDER72A105K2K1H03B | Murata Electronics | 7 476 | 490-8868-ND | 17,31000 Kč | Similar |
| RDER72A105K2M1H03A | Murata Electronics | 25 725 | 490-9198-1-ND | 16,68000 Kč | Similar |
| FK16X7R2A105KN020 | TDK | 588 | 445-8361-ND | 15,22000 Kč | Direct |
| C340C105K1R5TA | KEMET | 2 752 | 399-4426-ND | 68,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 11,07400 Kč | 110,74 Kč |
| 50 | 8,51320 Kč | 425,66 Kč |
| 100 | 7,72700 Kč | 772,70 Kč |
| 500 | 6,39846 Kč | 3 199,23 Kč |
| 1 000 | 5,98803 Kč | 5 988,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,48886 Kč | 10 977,72 Kč |
| 4 000 | 5,21867 Kč | 20 874,68 Kč |
| 6 000 | 5,08336 Kč | 30 500,16 Kč |
| 10 000 | 4,93341 Kč | 49 334,10 Kč |
| 14 000 | 4,84573 Kč | 67 840,22 Kč |
| 20 000 | 4,76136 Kč | 95 227,20 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

