


C340C105K1R5TA | |
|---|---|
DigiKey Part Number | 399-4426-ND |
Manufacturer | |
Manufacturer Product Number | C340C105K1R5TA |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C105KAR5TA | KEMET | 77 | 399-13567-ND | 91,14000 Kč | Upgrade |
| C340C105K1R5TA7303 | KEMET | 779 | 399-13969-1-ND | 68,82000 Kč | Parametric Equivalent |
| RDER72A105K2K1H03B | Murata Electronics | 7 476 | 490-8868-ND | 17,31000 Kč | Direct |
| RDER72A105K2M1H03A | Murata Electronics | 25 725 | 490-9198-1-ND | 16,68000 Kč | Direct |
| SR211C105KARTR1 | KYOCERA AVX | 74 | 478-SR211C105KARTR1CT-ND | 27,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 48,13400 Kč | 481,34 Kč |
| 50 | 39,88400 Kč | 1 994,20 Kč |
| 100 | 37,33130 Kč | 3 733,13 Kč |
| 500 | 33,01258 Kč | 16 506,29 Kč |
| 1 000 | 31,67512 Kč | 31 675,12 Kč |
| 2 500 | 30,26258 Kč | 75 656,45 Kč |
| 5 000 | 29,41043 Kč | 147 052,15 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |

