
RDER71H102K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9140-1-ND - Cut Tape (CT) 490-9140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H102K0M1H03A |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H102K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H102K0K1H03B | Murata Electronics | 1 439 | 490-8810-ND | 10,71000 Kč | Direct |
| RDER72A102K0K1H03B | Murata Electronics | 1 127 | 490-8862-ND | 10,92000 Kč | Upgrade |
| RDER72A102K0M1H03A | Murata Electronics | 1 185 | 490-9192-1-ND | 11,13000 Kč | Upgrade |
| RDER71H102K0S1H03A | Murata Electronics | 70 | 490-9141-1-ND | 11,13000 Kč | Similar |
| FK28X7R1H102KN000 | TDK | 431 | 445-FK28X7R1H102KN000-ND | 5,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,06900 Kč | 253,45 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,66878 Kč | 1 834,39 Kč |
| 1 000 | 3,39748 Kč | 3 397,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08356 Kč | 6 167,12 Kč |
| 4 000 | 2,90513 Kč | 11 620,52 Kč |
| 6 000 | 2,81576 Kč | 16 894,56 Kč |
| 10 000 | 2,71670 Kč | 27 167,00 Kč |
| 14 000 | 2,65881 Kč | 37 223,34 Kč |
| 20 000 | 2,60313 Kč | 52 062,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

