1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H102K0S1H03A

DigiKey Part Number
490-9141-1-ND - Cut Tape (CT)
490-9141-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H102K0S1H03A
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H102K0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H102K0P1H03BMurata Electronics1490-8811-ND10,71000 KčDirect
RDER72A102K0P1H03BMurata Electronics71490-8863-ND10,92000 KčUpgrade
C315C102K5R5TAKEMET4 724399-9710-ND6,30000 KčDirect
FK18X7R1H102KN020TDK668445-FK18X7R1H102KN020-ND5,88000 KčDirect
SR075C102KARTR1KYOCERA AVX3 283478-10999-1-ND9,03000 KčDirect
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,76100 Kč67,61 Kč
505,06900 Kč253,45 Kč
1004,54820 Kč454,82 Kč
5003,66878 Kč1 834,39 Kč
1 0003,39748 Kč3 397,48 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,08356 Kč6 167,12 Kč
4 0002,90513 Kč11 620,52 Kč
6 0002,81576 Kč16 894,56 Kč
10 0002,71670 Kč27 167,00 Kč
14 0002,65881 Kč37 223,34 Kč
20 0002,60313 Kč52 062,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč