
RDE5C1H101J0S1H03A | |
|---|---|
DigiKey Part Number | 490-8961-1-ND - Cut Tape (CT) 490-8961-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H101J0S1H03A |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H101J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A101J0P1H03B | Murata Electronics | 648 | 490-8731-ND | 10,92000 Kč | Upgrade |
| RDE5C1H101J0K1H03B | Murata Electronics | 2 037 | 490-8630-ND | 11,34000 Kč | Similar |
| RDE5C1H101J0M1H03A | Murata Electronics | 1 110 | 490-8960-1-ND | 11,55000 Kč | Similar |
| RDE5C1H101J0P1H03B | Murata Electronics | 1 903 | 490-8631-ND | 11,34000 Kč | Similar |
| FK18C0G1H101JN020 | TDK | 4 494 | 445-4771-ND | 5,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 4,78330 Kč | 478,33 Kč |
| 500 | 3,86784 Kč | 1 933,92 Kč |
| 1 000 | 3,58562 Kč | 3 585,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,25742 Kč | 6 514,84 Kč |
| 4 000 | 3,07169 Kč | 12 286,76 Kč |
| 6 000 | 2,97867 Kč | 17 872,02 Kč |
| 10 000 | 2,87559 Kč | 28 755,90 Kč |
| 14 000 | 2,81534 Kč | 39 414,76 Kč |
| 20 000 | 2,75736 Kč | 55 147,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

