
RDE5C1H101J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8631-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H101J0P1H03B |
Description | CAP CER 100PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H101J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 50 | 5,17400 Kč | 258,70 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 500 | 3,75738 Kč | 1 878,69 Kč |
| 1 000 | 3,48315 Kč | 3 483,15 Kč |
| 2 500 | 3,19363 Kč | 7 984,08 Kč |
| 5 000 | 3,01918 Kč | 15 095,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

