


PRG15BC180MM1RC | |
|---|---|
DigiKey Part Number | 490-16643-2-ND - Tape & Reel (TR) 490-16643-1-ND - Cut Tape (CT) 490-16643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG15BC180MM1RC |
Description | PTC RESET FUSE 24V 47MA 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 47 mA Ih Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG15BC180MM1RC Models |
Category | Current - Max 1.2 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 18 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Type Ceramic | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Max 24V | Thickness (Max) 0.043" (1.10mm) |
Current - Hold (Ih) (Max) 47 mA | Base Product Number |
Current - Trip (It) 98 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,40200 Kč | 17,01 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 50 | 2,80540 Kč | 140,27 Kč |
| 100 | 2,65620 Kč | 265,62 Kč |
| 500 | 2,35808 Kč | 1 179,04 Kč |
| 1 000 | 2,24742 Kč | 2 247,42 Kč |
| 5 000 | 2,02585 Kč | 10 129,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90614 Kč | 19 061,40 Kč |
| 20 000 | 1,83215 Kč | 36 643,00 Kč |
| 30 000 | 1,79178 Kč | 53 753,40 Kč |
| 50 000 | 1,74377 Kč | 87 188,50 Kč |
| 70 000 | 1,71378 Kč | 119 964,60 Kč |
| 100 000 | 1,68333 Kč | 168 333,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











