


RS8452XK | |
|---|---|
DigiKey Part Number | 3565-RS8452XKTR-ND - Tape & Reel (TR) 3565-RS8452XKCT-ND - Cut Tape (CT) 3565-RS8452XKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8452XK |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74072 Kč | 1 935,18 Kč |
| 500 | 7,39844 Kč | 3 699,22 Kč |
| 1 000 | 7,11622 Kč | 7 116,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,69296 Kč | 26 771,84 Kč |
| 8 000 | 6,53571 Kč | 52 285,68 Kč |
| 12 000 | 6,45694 Kč | 77 483,28 Kč |
| 20 000 | 6,36968 Kč | 127 393,60 Kč |
| 28 000 | 6,31868 Kč | 176 923,04 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











