2 Line Common Mode Choke Surface Mount 300 Ohms @ 10 MHz 2.2A DCR 11mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT5BPH3013R7SNL

DigiKey Part Number
490-10978-2-ND - Tape & Reel (TR)
490-10978-1-ND - Cut Tape (CT)
490-10978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT5BPH3013R7SNL
Description
CMC 2.2A 2LN 300OHM SMD AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 10 MHz 2.2A DCR 11mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PLT5BPH3013R7SNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 10 MHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
11mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Vertical, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1037,60700 Kč376,07 Kč
2534,67200 Kč866,80 Kč
5032,60980 Kč1 630,49 Kč
10030,67600 Kč3 067,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30028,39770 Kč8 519,31 Kč
60026,71330 Kč16 027,98 Kč
90025,77411 Kč23 196,70 Kč
1 50024,63751 Kč36 956,26 Kč
2 10023,91612 Kč50 223,85 Kč
3 00023,17395 Kč69 521,85 Kč
7 50021,44422 Kč160 831,65 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč