2 Line Common Mode Choke Through Hole 400 Ohms @ 10 MHz 10A DCR 4.1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT10HN401100P0B

DigiKey Part Number
490-18635-ND
Manufacturer
Manufacturer Product Number
PLT10HN401100P0B
Description
CMC 10A 2LN 400 OHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 400 Ohms @ 10 MHz 10A DCR 4.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
PLT10HN401100P0B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
400 Ohms @ 10 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4.1mOhm
Voltage Rating - DC
100V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.508" L x 0.260" W (12.90mm x 6.60mm)
Height (Max)
0.366" (9.30mm)
Package / Case
Vertical, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
1098,75400 Kč987,54 Kč
2591,35800 Kč2 283,95 Kč
5086,13800 Kč4 306,90 Kč
10081,22450 Kč8 122,45 Kč
30074,01587 Kč22 204,76 Kč
50070,89008 Kč35 445,04 Kč
1 00066,87863 Kč66 878,63 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč