
PLT10HN101150P0B | |
|---|---|
DigiKey Part Number | 490-18636-ND |
Manufacturer | |
Manufacturer Product Number | PLT10HN101150P0B |
Description | CMC 15A 2LN 100 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 100 Ohms @ 10 MHz 15A DCR 2.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT10HN101150P0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 10 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 2.3mOhm | |
Voltage Rating - DC | 300V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.508" L x 0.260" W (12.90mm x 6.60mm) | |
Height (Max) | 0.366" (9.30mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 25 | 82,42960 Kč | 2 060,74 Kč |
| 50 | 77,72620 Kč | 3 886,31 Kč |
| 100 | 73,28930 Kč | 7 328,93 Kč |
| 300 | 66,78203 Kč | 20 034,61 Kč |
| 500 | 63,96158 Kč | 31 980,79 Kč |
| 1 000 | 60,32914 Kč | 60 329,14 Kč |
| 2 500 | 59,66052 Kč | 149 151,30 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |







