
PKM22EPPH4007-B0 | |
|---|---|
DigiKey Part Number | 490-4695-ND |
Manufacturer | |
Manufacturer Product Number | PKM22EPPH4007-B0 |
Description | BUZZER PIEZO 1.5V 22MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM22EPPH4007-B0 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Ringer |
Series | Sound Pressure Level (SPL) 85dB @ 1.5V, 10cm |
Packaging Bulk | Port Location Top |
Part Status Last Time Buy | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 1.5 V | Size / Dimension 0.866" Dia (22.00mm) |
Voltage Range 30V (Max) | Height - Seated (Max) 0.492" (12.50mm) |
Frequency 4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-2240-TT-4 | PUI Audio, Inc. | 208 | 668-AT-2240-TT-4-ND | 26,04000 Kč | Similar |
| CPT-2212-3TH | Same Sky (Formerly CUI Devices) | 154 | 2223-CPT-2212-3TH-ND | 24,99000 Kč | Similar |
| OWPB-2210P3.3-40-12 | Ole Wolff Electronics Inc | 0 | 3949-OWPB-2210P3.3-40-12-ND | 19,11000 Kč | Similar |
| PT-TH22-0540-RK | Visual Communications Company - VCC | 895 | 28-PT-TH22-0540-RK-ND | 36,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 50 | 12,14520 Kč | 607,26 Kč |
| 100 | 11,23180 Kč | 1 123,18 Kč |
| 250 | 10,15128 Kč | 2 537,82 Kč |
| 750 | 9,01907 Kč | 6 764,30 Kč |
| 1 500 | 8,38478 Kč | 12 577,17 Kč |
| 5 250 | 7,37294 Kč | 38 707,93 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









