
OWPB-2210P3.3-40-12 | |
|---|---|
DigiKey Part Number | 3949-OWPB-2210P3.3-40-12-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-2210P3.3-40-12 |
Description | BUZZER PIEZO 22.0V 22.1X10.8MM T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 4kHz 90dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Ole Wolff Electronics Inc | Operating Mode Single Tone |
Packaging Box | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 0.870" Dia (22.10mm) |
Voltage Range 25V | Height - Seated (Max) 0.461" (11.70mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 12,93480 Kč | 323,37 Kč |
| 50 | 11,93940 Kč | 596,97 Kč |
| 100 | 11,04070 Kč | 1 104,07 Kč |
| 250 | 9,97740 Kč | 2 494,35 Kč |
| 500 | 9,25592 Kč | 4 627,96 Kč |
| 2 000 | 7,99762 Kč | 15 995,24 Kč |
| 6 000 | 7,14859 Kč | 42 891,54 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

