



PKLCS1212E20A0-R1 | |
|---|---|
DigiKey Part Number | 490-5261-2-ND - Tape & Reel (TR) 490-5261-1-ND - Cut Tape (CT) 490-5261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E20A0-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E20A0-R1 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 1.5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 1.5 V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Voltage Range 12.5V (Max) | Height - Seated (Max) 0.118" (3.00mm) |
Frequency 2kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPT-1203-03-SMT-TR | Same Sky (Formerly CUI Devices) | 211 | 2223-CPT-1203-03-SMT-TRCT-ND | 32,76000 Kč | Similar |
| SMT-0823-S-HT | PUI Audio, Inc. | 1 078 | 668-SMT-0823-S-HTCT-ND | 36,33000 Kč | Similar |
| SMT-1220-TW-R | PUI Audio, Inc. | 4 499 | 668-1086-ND | 84,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 25 | 20,67040 Kč | 516,76 Kč |
| 50 | 19,25520 Kč | 962,76 Kč |
| 100 | 17,95330 Kč | 1 795,33 Kč |
| 250 | 16,38516 Kč | 4 096,29 Kč |
| 500 | 15,98956 Kč | 7 994,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,36025 Kč | 15 360,25 Kč |
| 2 000 | 14,30426 Kč | 28 608,52 Kč |
| 3 000 | 13,72835 Kč | 41 185,05 Kč |
| 5 000 | 13,06336 Kč | 65 316,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |







