NXFT15WF104FEAB025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4 038
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 165
Unit Price: 8,21000 Kč
Datasheet
NXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NXF Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXFT15WF104FEAB025

DigiKey Part Number
NXFT15WF104FEAB025-ND
Manufacturer
Manufacturer Product Number
NXFT15WF104FEAB025
Description
THERMISTOR NTC 100KOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-40°C ~ 125°C
Power - Max
3 mW
Length - Lead Wire
0.98" (25.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,35861 Kč4 358,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4,35861 Kč
Unit Price with VAT:5,27392 Kč