


NXFT15WF104FEAB035 | |
|---|---|
DigiKey Part Number | 490-NXFT15WF104FEAB035-ND |
Manufacturer | Murata Electronics |
Manufacturer Product Number | NXFT15WF104FEAB035 |
Description | FD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 5 | 7,15800 Kč | 35,79 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,28120 Kč | 157,03 Kč |
| 50 | 5,95720 Kč | 297,86 Kč |
| 100 | 5,66460 Kč | 566,46 Kč |
| 500 | 5,07768 Kč | 2 538,84 Kč |
| 1 000 | 4,85981 Kč | 4 859,81 Kč |
| 5 000 | 4,42168 Kč | 22 108,40 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

