


NXFT15WF104FEAB030 | |
|---|---|
DigiKey Part Number | 490-NXFT15WF104FEAB030-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FEAB030 |
Description | FD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15WF104FEAB030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 7,14000 Kč | 35,70 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,26600 Kč | 156,65 Kč |
| 50 | 5,94240 Kč | 297,12 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 500 | 5,06514 Kč | 2 532,57 Kč |
| 1 000 | 4,84781 Kč | 4 847,81 Kč |
| 5 000 | 4,41076 Kč | 22 053,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


