
NFZ2MSD301SZ10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD301SZ10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD301SZ10LCT-ND - Cut Tape (CT) 490-NFZ2MSD301SZ10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD301SZ10L |
Description | FERRITE BEAD 300 OHM 0806 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.8A 26mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD301SZ10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3.8A | |
DC Resistance (DCR) (Max) | 26mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,45300 Kč | 74,53 Kč |
| 100 | 6,12040 Kč | 612,04 Kč |
| 1 000 | 5,03350 Kč | 5 033,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67762 Kč | 14 032,86 Kč |
| 6 000 | 4,41109 Kč | 26 466,54 Kč |
| 9 000 | 4,26248 Kč | 38 362,32 Kč |
| 15 000 | 4,08254 Kč | 61 238,10 Kč |
| 21 000 | 3,96830 Kč | 83 334,30 Kč |
| 30 000 | 3,87532 Kč | 116 259,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










