
NFZ15SG151SN11D | |
|---|---|
DigiKey Part Number | 490-NFZ15SG151SN11DTR-ND - Tape & Reel (TR) 490-NFZ15SG151SN11DCT-ND - Cut Tape (CT) 490-NFZ15SG151SN11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG151SN11D |
Description | FERRITE BEAD 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 1A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG151SN11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13849 Kč | 11 384,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 50 | 2,12080 Kč | 106,04 Kč |
| 100 | 1,99480 Kč | 199,48 Kč |
| 250 | 1,83860 Kč | 459,65 Kč |
| 500 | 1,72898 Kč | 864,49 Kč |
| 1 000 | 1,62630 Kč | 1 626,30 Kč |
| 5 000 | 1,41039 Kč | 7 051,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 2,03470 Kč | 203,47 Kč |
| 250 | 1,87472 Kč | 468,68 Kč |
| 500 | 1,76342 Kč | 881,71 Kč |
| 1 000 | 1,65842 Kč | 1 658,42 Kč |
| 5 000 | 1,43832 Kč | 7 191,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











