
NFM31HK103R2A3L | |
|---|---|
DigiKey Part Number | 490-NFM31HK103R2A3LTR-ND - Tape & Reel (TR) 490-NFM31HK103R2A3LCT-ND - Cut Tape (CT) 490-NFM31HK103R2A3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31HK103R2A3L |
Description | CAP FEEDTHRU 10000PF 50V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 6 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31HK103R2A3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 15,40900 Kč | 154,09 Kč |
| 25 | 14,20440 Kč | 355,11 Kč |
| 50 | 13,35840 Kč | 667,92 Kč |
| 100 | 12,56260 Kč | 1 256,26 Kč |
| 250 | 11,58592 Kč | 2 896,48 Kč |
| 500 | 10,89842 Kč | 5 449,21 Kč |
| 1 000 | 10,25177 Kč | 10 251,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,49060 Kč | 28 471,80 Kč |
| 6 000 | 8,92720 Kč | 53 563,20 Kč |
| 9 000 | 8,61312 Kč | 77 518,08 Kč |
| 15 000 | 8,23270 Kč | 123 490,50 Kč |
| 21 000 | 7,99123 Kč | 167 815,83 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |










