
NFM21HC223R1H3D | |
|---|---|
DigiKey Part Number | 490-8460-2-ND - Tape & Reel (TR) 490-8460-1-ND - Cut Tape (CT) 490-8460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC223R1H3D |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC223R1H3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 3 PC Pad |
Capacitance 0.022 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.037" (0.95mm) |
Voltage - Rated 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,44100 Kč | 34,41 Kč |
| 25 | 3,17000 Kč | 79,25 Kč |
| 50 | 2,98240 Kč | 149,12 Kč |
| 100 | 2,80300 Kč | 280,30 Kč |
| 250 | 2,58356 Kč | 645,89 Kč |
| 500 | 2,42966 Kč | 1 214,83 Kč |
| 1 000 | 2,28514 Kč | 2 285,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96412 Kč | 7 856,48 Kč |
| 8 000 | 1,84756 Kč | 14 780,48 Kč |
| 12 000 | 1,78264 Kč | 21 391,68 Kč |
| 20 000 | 1,70407 Kč | 34 081,40 Kč |
| 28 000 | 1,65421 Kč | 46 317,88 Kč |
| 40 000 | 1,60293 Kč | 64 117,20 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |








