
NFM18PC474R0J3D | |
|---|---|
DigiKey Part Number | 490-6973-2-ND - Tape & Reel (TR) 490-6973-1-ND - Cut Tape (CT) 490-6973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PC474R0J3D |
Description | CAP FEEDTHRU 0.47UF 6.3V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PC474R0J3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,48460 Kč | 148,46 Kč |
| 250 | 1,36740 Kč | 341,85 Kč |
| 500 | 1,28592 Kč | 642,96 Kč |
| 1 000 | 1,20927 Kč | 1 209,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,03930 Kč | 4 157,20 Kč |
| 8 000 | 0,97762 Kč | 7 820,96 Kč |
| 12 000 | 0,94327 Kč | 11 319,24 Kč |
| 20 000 | 0,90170 Kč | 18 034,00 Kč |
| 28 000 | 0,87532 Kč | 24 508,96 Kč |
| 40 000 | 0,84820 Kč | 33 928,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




