
NOJA106M006RWJ | |
|---|---|
DigiKey Part Number | 478-1821-2-ND - Tape & Reel (TR) 478-1821-1-ND - Cut Tape (CT) 478-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJA106M006RWJ |
Description | CAP NIOB OXID 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2.2 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | NOJA106M006RWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 2.2 Ohms | |
Current - Leakage | 1.2 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 50 | 6,27420 Kč | 313,71 Kč |
| 100 | 5,65690 Kč | 565,69 Kč |
| 500 | 4,61578 Kč | 2 307,89 Kč |
| 1 000 | 4,29409 Kč | 4 294,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,02941 Kč | 8 058,82 Kč |
| 4 000 | 3,81156 Kč | 15 246,24 Kč |
| 6 000 | 3,70240 Kč | 22 214,40 Kč |
| 10 000 | 3,58148 Kč | 35 814,80 Kč |
| 14 000 | 3,51078 Kč | 49 150,92 Kč |
| 20 000 | 3,44277 Kč | 68 855,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






