



NCU18WF104F6SRB | |
|---|---|
DigiKey Part Number | 490-18150-2-ND - Tape & Reel (TR) 490-18150-1-ND - Cut Tape (CT) 490-18150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104F6SRB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104F6SRB Models |
Category | B25/85 4311K |
Manufacturer Murata Electronics | B25/100 4334K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4250K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,15000 Kč | 15,75 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,57020 Kč | 128,51 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 500 | 2,15860 Kč | 1 079,30 Kč |
| 1 000 | 2,05654 Kč | 2 056,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84153 Kč | 7 366,12 Kč |
| 8 000 | 1,76475 Kč | 14 118,00 Kč |
| 12 000 | 1,72290 Kč | 20 674,80 Kč |
| 20 000 | 1,67311 Kč | 33 462,20 Kč |
| 28 000 | 1,64204 Kč | 45 977,12 Kč |
| 40 000 | 1,61049 Kč | 64 419,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










