



NCU18WB473F60RB | |
|---|---|
DigiKey Part Number | 490-NCU18WB473F60RBTR-ND - Tape & Reel (TR) 490-NCU18WB473F60RBCT-ND - Cut Tape (CT) 490-NCU18WB473F60RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WB473F60RB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WB473F60RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,93200 Kč | 9,66 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 500 | 1,31700 Kč | 658,50 Kč |
| 1 000 | 1,25148 Kč | 1 251,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11484 Kč | 4 459,36 Kč |
| 8 000 | 1,06560 Kč | 8 524,80 Kč |
| 12 000 | 1,03877 Kč | 12 465,24 Kč |
| 20 000 | 1,00688 Kč | 20 137,60 Kč |
| 28 000 | 0,98696 Kč | 27 634,88 Kč |
| 40 000 | 0,96676 Kč | 38 670,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






