
NTCSP164BF473FT1SX | |
|---|---|
DigiKey Part Number | 445-NTCSP164BF473FT1SXTR-ND - Tape & Reel (TR) 445-NTCSP164BF473FT1SXCT-ND - Cut Tape (CT) 445-NTCSP164BF473FT1SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP164BF473FT1SX |
Description | NTC,47K,1%,0603,AEC-Q200,EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | 4098K | |
B25/85 | 4114K | |
B25/100 | 4137K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,70400 Kč | 23,52 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 4,11560 Kč | 102,89 Kč |
| 50 | 3,89300 Kč | 194,65 Kč |
| 100 | 3,69350 Kč | 369,35 Kč |
| 500 | 3,29290 Kč | 1 646,45 Kč |
| 1 000 | 3,14403 Kč | 3 144,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,82780 Kč | 11 311,20 Kč |
| 8 000 | 2,71583 Kč | 21 726,64 Kč |
| 12 000 | 2,65473 Kč | 31 856,76 Kč |
| 20 000 | 2,58205 Kč | 51 641,00 Kč |
| 28 000 | 2,53667 Kč | 71 026,76 Kč |
| 40 000 | 2,49060 Kč | 99 624,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


