



NCU15WB473D60RC | |
|---|---|
DigiKey Part Number | 490-NCU15WB473D60RCTR-ND - Tape & Reel (TR) 490-NCU15WB473D60RCCT-ND - Cut Tape (CT) 490-NCU15WB473D60RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WB473D60RC |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WB473D60RC Models |
Category | B25/50 4050K |
Manufacturer Murata Electronics | B25/85 4108K |
Series | B25/100 4131K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±0.5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,23400 Kč | 16,17 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 50 | 2,67100 Kč | 133,55 Kč |
| 100 | 2,52820 Kč | 252,82 Kč |
| 500 | 2,24384 Kč | 1 121,92 Kč |
| 1 000 | 2,13802 Kč | 2 138,02 Kč |
| 5 000 | 1,92598 Kč | 9 629,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,81171 Kč | 18 117,10 Kč |
| 20 000 | 1,74094 Kč | 34 818,80 Kč |
| 30 000 | 1,70234 Kč | 51 070,20 Kč |
| 50 000 | 1,65641 Kč | 82 820,50 Kč |
| 70 000 | 1,62774 Kč | 113 941,80 Kč |
| 100 000 | 1,59862 Kč | 159 862,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











