SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8130-2600RB8

DigiKey Part Number
490-8450-2-ND - Tape & Reel (TR)
490-8450-1-ND - Cut Tape (CT)
490-8450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8130-2600RB8
Description
CONN SWF RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
30 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,43800 Kč54,38 Kč
255,09840 Kč127,46 Kč
504,85900 Kč242,95 Kč
1004,62380 Kč462,38 Kč
2504,33400 Kč1 083,50 Kč
5004,12694 Kč2 063,47 Kč
1 0003,92978 Kč3 929,78 Kč
2 5003,68347 Kč9 208,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,46105 Kč27 688,40 Kč
16 0003,29590 Kč52 734,40 Kč
24 0003,20298 Kč76 871,52 Kč
40 0003,08969 Kč123 587,60 Kč
56 0003,01726 Kč168 966,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč