


XC6221A182MR-G | |
|---|---|
DigiKey Part Number | 893-1089-2-ND - Tape & Reel (TR) 893-1089-1-ND - Cut Tape (CT) 893-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A182MR-G |
Description | IC REG LIN 1.8V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A182MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53136 Kč | 1 132,84 Kč |
| 500 | 4,31298 Kč | 2 156,49 Kč |
| 1 000 | 4,13325 Kč | 4 133,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91151 Kč | 11 734,53 Kč |
| 6 000 | 3,80288 Kč | 22 817,28 Kč |
| 9 000 | 3,74852 Kč | 33 736,68 Kč |
| 15 000 | 3,68824 Kč | 55 323,60 Kč |
| 21 000 | 3,65305 Kč | 76 714,05 Kč |
| 30 000 | 3,61919 Kč | 108 575,70 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








