
LXTBKYSCNN-018 | |
|---|---|
DigiKey Part Number | 490-LXTBKYSCNN-018TR-ND - Tape & Reel (TR) 490-LXTBKYSCNN-018CT-ND - Cut Tape (CT) 490-LXTBKYSCNN-018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXTBKYSCNN-018 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443A, NFC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 144B (User) | |
Standards | ISO 14443A, NFC | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 0.252" L x 0.252" W (6.40mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 100 | 23,77810 Kč | 2 377,81 Kč |
| 250 | 22,40068 Kč | 5 600,17 Kč |
| 500 | 22,21252 Kč | 11 106,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,09897 Kč | 80 395,88 Kč |
| 8 000 | 19,71290 Kč | 157 703,20 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











