RFID Tag Read/Write 256b/1280b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Tag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421140533-0117501

DigiKey Part Number
3876-421140533-0117501-ND
Manufacturer
Manufacturer Product Number
421140533-0117501
Description
MOLDING METAL TAG-D6-ICODE SLIX-
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 256b/1280b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Tag
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
13.56MHz
Manufacturer
SAG
Memory Type
Read/Write
Packaging
Bag
Writable Memory
256b/1280b (User)
Part Status
Active
Standards
ISO 15693, ISO 18000-3
Style
Tag
Operating Temperature
-40°C ~ 85°C
Technology
Passive
Size / Dimension
0.236" Dia (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1064,61100 Kč646,11 Kč
2659,19808 Kč1 539,15 Kč
10053,63940 Kč5 363,94 Kč
25050,89748 Kč12 724,37 Kč
50049,24450 Kč24 622,25 Kč
1 00047,88405 Kč47 884,05 Kč
2 50046,44791 Kč116 119,77 Kč
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč