



LXMS33HCNK-171 | |
|---|---|
DigiKey Part Number | 490-14392-2-ND - Tape & Reel (TR) 490-14392-1-ND - Cut Tape (CT) 490-14392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMS33HCNK-171 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 384b (User) | |
Standards | ISO 14443 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 15,46280 Kč | 386,57 Kč |
| 100 | 13,65290 Kč | 1 365,29 Kč |
| 250 | 12,79032 Kč | 3 197,58 Kč |
| 500 | 12,35858 Kč | 6 179,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,27726 Kč | 67 663,56 Kč |
| 12 000 | 11,06014 Kč | 132 721,68 Kč |
| 18 000 | 10,95148 Kč | 197 126,64 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











