
LR43 | |
|---|---|
DigiKey Part Number | 490-LR43-ND |
Manufacturer | |
Manufacturer Product Number | LR43 |
Description | BATT ALKALINE 1.5V COIN 11.6MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.17" H (11.6mm x 4.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 10,98800 Kč | 109,88 Kč |
| 50 | 9,63240 Kč | 481,62 Kč |
| 100 | 9,09780 Kč | 909,78 Kč |
| 250 | 8,44104 Kč | 2 110,26 Kč |
| 500 | 7,97500 Kč | 3 987,50 Kč |
| 2 000 | 7,11901 Kč | 14 238,02 Kč |
| 4 000 | 6,72611 Kč | 26 904,44 Kč |
| 6 000 | 6,50642 Kč | 39 038,52 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |







