


LR41 | |
|---|---|
DigiKey Part Number | 490-18189-ND |
Manufacturer | |
Manufacturer Product Number | LR41 |
Description | BATTERY ALKALINE 1.5V COIN |
Customer Reference | |
Detailed Description | Coin, 7.9mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.31" Dia x 0.14" H (7.9mm x 3.6mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Discontinued at DigiKey | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Battery Chemistry | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 $ | 0,53 $ |
| 10 | 0,43600 $ | 4,36 $ |
| 50 | 0,38260 $ | 19,13 $ |
| 100 | 0,36150 $ | 36,15 $ |
| 250 | 0,33532 $ | 83,83 $ |
| 500 | 0,31682 $ | 158,41 $ |
| Unit Price without VAT: | 0,53000 $ |
|---|---|
| Unit Price with VAT: | 0,64130 $ |







