
LFB185G55CT1E245 | |
|---|---|
DigiKey Part Number | 490-LFB185G55CT1E245TR-ND - Tape & Reel (TR) 490-LFB185G55CT1E245CT-ND - Cut Tape (CT) 490-LFB185G55CT1E245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB185G55CT1E245 |
Description | BAND PASS FILTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.8dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,55720 Kč | 138,93 Kč |
| 50 | 5,22460 Kč | 261,23 Kč |
| 100 | 4,91310 Kč | 491,31 Kč |
| 250 | 4,52996 Kč | 1 132,49 Kč |
| 500 | 4,26052 Kč | 2 130,26 Kč |
| 1 000 | 4,00729 Kč | 4 007,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05474 Kč | 8 218,96 Kč |
| 8 000 | 1,93286 Kč | 15 462,88 Kč |
| 12 000 | 1,86494 Kč | 22 379,28 Kč |
| 20 000 | 1,78274 Kč | 35 654,80 Kč |
| 28 000 | 1,73057 Kč | 48 455,96 Kč |
| 40 000 | 1,67692 Kč | 67 076,80 Kč |
| 100 000 | 1,54650 Kč | 154 650,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |




