



AD9763ASTZRL | |
|---|---|
DigiKey Part Number | 505-AD9763ASTZRLTR-ND - Tape & Reel (TR) 505-AD9763ASTZRLCT-ND - Cut Tape (CT) 505-AD9763ASTZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9763ASTZRL |
Description | IC DAC 10BIT A-OUT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9763ASTZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.1, ±0.07 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,50000 Kč | 616,50 Kč |
| 10 | 497,98900 Kč | 4 979,89 Kč |
| 25 | 468,39800 Kč | 11 709,95 Kč |
| 100 | 461,02160 Kč | 46 102,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 397,00583 Kč | 794 011,66 Kč |
| Unit Price without VAT: | 616,50000 Kč |
|---|---|
| Unit Price with VAT: | 745,96500 Kč |







