

![It Takes a Village [Maker Update] | Maker.io It Takes a Village [Maker Update] | Maker.io](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/6748080b-d0be-4b6c-9519-fb65332f2364/200333f5-dee3-4e83-ae19-948db8965135/160x90/match/image.jpg)
LBES0ZZ2FR-580 | |
|---|---|
DigiKey Part Number | 490-LBES0ZZ2FR-580TR-ND - Tape & Reel (TR) 490-LBES0ZZ2FR-580CT-ND - Cut Tape (CT) 490-LBES0ZZ2FR-580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBES0ZZ2FR-580 |
Description | RF TXRX MOD BT5.4 WIFI 6 SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBES0ZZ2FR-580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | ACOMP, ADC, DAC, Ethernet, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART, USART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RW612 | |
Memory Size | 16MB Flash, 1.2MB SRAM, 128MB PSRAM | |
Voltage - Supply | 3.14V ~ 3.46V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 140-LFLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 360,62000 Kč | 3 606,20 Kč |
| 25 | 342,15000 Kč | 8 553,75 Kč |
| 100 | 316,82830 Kč | 31 682,83 Kč |
| 250 | 303,59916 Kč | 75 899,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 286,55047 Kč | 286 550,47 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |










