Bluetooth 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included Surface Mount
Murata Type 2WS STM32 Nucleo to M.2 Adapter Board - Unboxing | DigiKey

LBEE5KL1YN-814

DigiKey Part Number
490-LBEE5KL1YN-814TR-ND - Tape & Reel (TR)
490-LBEE5KL1YN-814CT-ND - Cut Tape (CT)
490-LBEE5KL1YN-814DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBEE5KL1YN-814
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Bluetooth 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBEE5KL1YN-814 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
PCM, SDIO, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included
Part Status
Active
Utilized IC / Part
CYW43439
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 4.8V
RF Family/Standard
Bluetooth
Current - Receiving
60mA
Protocol
Current - Transmitting
370mA
Modulation
CCK, DSSS, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.4835GHz
Operating Temperature
-30°C ~ 70°C
Data Rate
65Mbps
Package / Case
46-SMD Module
Power - Output
19dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,06000 Kč178,06 Kč
10154,39800 Kč1 543,98 Kč
25146,18800 Kč3 654,70 Kč
100134,91630 Kč13 491,63 Kč
250128,16676 Kč32 041,69 Kč
500123,40314 Kč61 701,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000117,76140 Kč117 761,40 Kč
Manufacturers Standard Package
Unit Price without VAT:178,06000 Kč
Unit Price with VAT:215,45260 Kč