
CYW43439KUBGT | |
|---|---|
DigiKey Part Number | 448-CYW43439KUBGTTR-ND - Tape & Reel (TR) 448-CYW43439KUBGTCT-ND - Cut Tape (CT) 448-CYW43439KUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43439KUBGT |
Description | IC RF TXRX+MCU BLE 63WLBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 + EDR, Class 1, 2 2.4GHz 63-UFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYW43439KUBGT Models |
Category | Sensitivity -99.5dBm |
Mfr | Memory Size 512kB SRAM, 640kB ROM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces GPIO, JTAG, SDIO, SPI, UART |
Part Status Active | GPIO 5 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.8V |
Type TxRx + MCU | Current - Receiving 37mA ~ 43mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 271mA ~ 320mA |
Protocol | Operating Temperature -30°C ~ 70°C (TA) |
Modulation 8-DPSK, 64-QAM, 8-DQPSK, CCK, DSSS, GFSK, OFDM | Mounting Type Surface Mount |
Frequency | Package / Case 63-UFBGA, WLBGA |
Data Rate (Max) 4Mbps | Supplier Device Package 63-WLBGA (2.87x4.87) |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 115,38400 Kč | 1 153,84 Kč |
| 25 | 109,14760 Kč | 2 728,69 Kč |
| 100 | 100,57200 Kč | 10 057,20 Kč |
| 250 | 95,43256 Kč | 23 858,14 Kč |
| 500 | 91,80326 Kč | 45 901,63 Kč |
| 1 000 | 88,38331 Kč | 88 383,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 81,19158 Kč | 405 957,90 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |










