



LBEE5KL1DX-883 | |
|---|---|
DigiKey Part Number | 490-13461-2-ND - Tape & Reel (TR) 490-13461-1-ND - Cut Tape (CT) 490-13461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5KL1DX-883 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5KL1DX-883 Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part BCM4343W |
Part Status Last Time Buy | Voltage - Supply 3.3V ~ 4.2V |
DigiKey Programmable Not Verified | Current - Receiving 60mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 370mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -30°C ~ 70°C |
Frequency 2.4GHz | Package / Case 46-SMD Module |
Data Rate 65Mbps | Base Product Number |
Power - Output 17dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBEE5KL1YN-814 | Murata Electronics | 3 155 | 490-LBEE5KL1YN-814CT-ND | 178,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 Kč | 269,61 Kč |
| 10 | 234,42200 Kč | 2 344,22 Kč |
| 25 | 222,16720 Kč | 5 554,18 Kč |
| 100 | 205,36250 Kč | 20 536,25 Kč |
| 250 | 195,30072 Kč | 48 825,18 Kč |
| 500 | 188,20088 Kč | 94 100,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 179,75422 Kč | 179 754,22 Kč |
| Unit Price without VAT: | 269,61000 Kč |
|---|---|
| Unit Price with VAT: | 326,22810 Kč |









