
LBEE5HY2FY-922 | |
|---|---|
DigiKey Part Number | 490-LBEE5HY2FY-922TR-ND - Tape & Reel (TR) 490-LBEE5HY2FY-922CT-ND - Cut Tape (CT) 490-LBEE5HY2FY-922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5HY2FY-922 |
Description | RF TXRX WIFI 6 /BT 5.4 SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 + EDR Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 1024-QAM | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 143Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2S, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW55513 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 77-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 10 | 269,71900 Kč | 2 697,19 Kč |
| 25 | 255,70520 Kč | 6 392,63 Kč |
| 100 | 236,48580 Kč | 23 648,58 Kč |
| 250 | 224,98264 Kč | 56 245,66 Kč |
| 500 | 216,86692 Kč | 108 433,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 207,19567 Kč | 207 195,67 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |





