


LBEE5XV2BZ-883 | |
|---|---|
DigiKey Part Number | 490-LBEE5XV2BZ-883TR-ND - Tape & Reel (TR) 490-LBEE5XV2BZ-883CT-ND - Cut Tape (CT) 490-LBEE5XV2BZ-883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5XV2BZ-883 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 11dBm |
Mfr | Sensitivity -80dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2S, PCM, SDIO, UART |
Part Status Active | Antenna Type Antenna Not Included |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.8V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 15mA ~ 180mA |
Protocol | Current - Transmitting 30mA ~ 440mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 54Mbps | Package / Case 104-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,48000 Kč | 481,48 Kč |
| 10 | 419,87600 Kč | 4 198,76 Kč |
| 25 | 398,49160 Kč | 9 962,29 Kč |
| 100 | 369,17630 Kč | 36 917,63 Kč |
| 250 | 351,63924 Kč | 87 909,81 Kč |
| 500 | 347,29222 Kč | 173 646,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 324,44808 Kč | 324 448,08 Kč |
| Unit Price without VAT: | 481,48000 Kč |
|---|---|
| Unit Price with VAT: | 582,59080 Kč |




