Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRA-S200ST01A01

DigiKey Part Number
IRA-S200ST01A01-ND
Manufacturer
Manufacturer Product Number
IRA-S200ST01A01
Description
PYROELECTRIC INFRARED SENSOR
Customer Reference
Detailed Description
Sensor
Datasheet
 Datasheet
EDA/CAD Models
IRA-S200ST01A01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
-
Sensing Distance
-
Output Type
-
Voltage - Supply
-
Trigger Type
-
Features
-
Package / Case
-
Operating Temperature
-
Detection Pattern
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
544,09600 Kč220,48 Kč
1042,08000 Kč420,80 Kč
2539,65280 Kč991,32 Kč
5037,98960 Kč1 899,48 Kč
10036,47140 Kč3 647,14 Kč
50033,41664 Kč16 708,32 Kč
1 00032,27960 Kč32 279,60 Kč
5 00029,98964 Kč149 948,20 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč