
IML-0686 | |
|---|---|
DigiKey Part Number | 490-12569-ND |
Manufacturer | |
Manufacturer Product Number | IML-0686 |
Description | LENS FOR IRA-S210ST01 |
Customer Reference | |
Detailed Description | Lens For IRA-S210ST01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Lens | |
For Use With/Related Products | IRA-S210ST01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,57000 Kč | 75,57 Kč |
| 10 | 55,29800 Kč | 552,98 Kč |
| 100 | 43,34620 Kč | 4 334,62 Kč |
| 500 | 38,10050 Kč | 19 050,25 Kč |
| 1 000 | 36,39335 Kč | 36 393,35 Kč |
| 2 000 | 34,94816 Kč | 69 896,32 Kč |
| 5 000 | 33,37431 Kč | 166 871,55 Kč |
| Unit Price without VAT: | 75,57000 Kč |
|---|---|
| Unit Price with VAT: | 91,43970 Kč |











