CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8617ARMZ-REEL

DigiKey Part Number
AD8617ARMZ-REELTR-ND - Tape & Reel (TR)
AD8617ARMZ-REELCT-ND - Cut Tape (CT)
AD8617ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8617ARMZ-REEL
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8617ARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
38µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8546ARMZAnalog Devices Inc.417AD8546ARMZ-ND64,88000 KčSimilar
AS2348M8-13Diodes Incorporated1 97831-AS2348M8-13CT-ND6,72000 KčSimilar
ISL28230CUZRenesas Electronics Corporation1 354ISL28230CUZ-ND52,91000 KčSimilar
ISL28230CUZ-T7Renesas Electronics Corporation5 23420-ISL28230CUZ-T7CT-ND46,62000 KčSimilar
OPA2330AIDGKRTexas Instruments1 468296-31701-1-ND62,57000 KčSimilar
In-Stock: 1 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1044,34800 Kč443,48 Kč
2540,57640 Kč1 014,41 Kč
10036,42520 Kč3 642,52 Kč
25034,44596 Kč8 611,49 Kč
50033,73328 Kč16 866,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,05709 Kč93 171,27 Kč
6 00030,46337 Kč182 780,22 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč