1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71H105KE01K

DigiKey Part Number
490-GRT21BR71H105KE01KTR-ND - Tape & Reel (TR)
490-GRT21BR71H105KE01KCT-ND - Cut Tape (CT)
490-GRT21BR71H105KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71H105KE01K
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71H105KE01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR71H105KA03KMurata Electronics219 961490-13310-1-ND4,83000 KčParametric Equivalent
GCM21BR71H105KA03LMurata Electronics313 118490-10675-1-ND4,83000 KčParametric Equivalent
GRT21BR71H105KE01LMurata Electronics16 833490-GRT21BR71H105KE01LCT-ND4,83000 KčParametric Equivalent
MAASU21GSB7105KTNA01Taiyo Yuden1 341587-MAASU21GSB7105KTNA01CT-ND6,09000 KčParametric Equivalent
MCASU21GSB7105KTNA01Taiyo Yuden5 032587-MCASU21GSB7105KTNA01CT-ND4,62000 KčParametric Equivalent
In-Stock: 8 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,83500 Kč28,35 Kč
502,03260 Kč101,63 Kč
1001,78690 Kč178,69 Kč
5001,37410 Kč687,05 Kč
1 0001,24686 Kč1 246,86 Kč
2 5001,11281 Kč2 782,03 Kč
5 0001,03209 Kč5 160,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93811 Kč9 381,10 Kč
20 0000,88502 Kč17 700,40 Kč
30 0000,85843 Kč25 752,90 Kč
50 0000,82897 Kč41 448,50 Kč
70 0000,81175 Kč56 822,50 Kč
100 0000,79518 Kč79 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč