
GCM21BR71H105KA03K | |
|---|---|
DigiKey Part Number | 490-13310-2-ND - Tape & Reel (TR) 490-13310-1-ND - Cut Tape (CT) 490-13310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H105KA03K |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H105KA03K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 50 | 1,96540 Kč | 98,27 Kč |
| 100 | 1,72600 Kč | 172,60 Kč |
| 500 | 1,32498 Kč | 662,49 Kč |
| 1 000 | 1,20109 Kč | 1 201,09 Kč |
| 2 500 | 1,07090 Kč | 2 677,25 Kč |
| 5 000 | 0,99249 Kč | 4 962,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,90144 Kč | 9 014,40 Kč |
| 20 000 | 0,84988 Kč | 16 997,60 Kč |
| 30 000 | 0,82406 Kč | 24 721,80 Kč |
| 50 000 | 0,79544 Kč | 39 772,00 Kč |
| 70 000 | 0,77870 Kč | 54 509,00 Kč |
| 100 000 | 0,76261 Kč | 76 261,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

