1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71H105KA03L

DigiKey Part Number
490-10675-2-ND - Tape & Reel (TR)
490-10675-1-ND - Cut Tape (CT)
490-10675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71H105KA03L
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
GCM21BR71H105KA03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,75100 Kč27,51 Kč
501,96540 Kč98,27 Kč
1001,72600 Kč172,60 Kč
5001,32498 Kč662,49 Kč
1 0001,20109 Kč1 201,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01882 Kč3 056,46 Kč
6 0000,94645 Kč5 678,70 Kč
9 0000,91019 Kč8 191,71 Kč
15 0000,87007 Kč13 051,05 Kč
21 0000,84662 Kč17 779,02 Kč
30 0000,82406 Kč24 721,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč