GRT1555C1H300GA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 30 939
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,16765 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,09003 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,15366 Kč
Datasheet
30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H300GA02D

DigiKey Part Number
490-GRT1555C1H300GA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1555C1H300GA02D
Description
CAP CER 30PF 50V C0G 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H300GA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H300GA16DMurata Electronics30 939490-GCM1555C1H300GA16DCT-ND2,10000 KčParametric Equivalent
GCM1555C1H300GA16JMurata Electronics0490-GCM1555C1H300GA16JTR-ND0,16765 KčParametric Equivalent
GCQ1555C1H300GB01DMurata Electronics0GCQ1555C1H300GB01D-ND1,09003 KčParametric Equivalent
GRT1555C1H300GA02JMurata Electronics0490-GRT1555C1H300GA02JTR-ND0,15366 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,17032 Kč3 406,40 Kč
Unit Price without VAT:0,17032 Kč
Unit Price with VAT:0,20609 Kč