GCM1555C1H300GA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 30 939
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,09003 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17032 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,15366 Kč
Datasheet
30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H300GA16J

DigiKey Part Number
490-GCM1555C1H300GA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555C1H300GA16J
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H300GA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H300GA16DMurata Electronics30 939490-GCM1555C1H300GA16DCT-ND2,10000 KčParametric Equivalent
GCQ1555C1H300GB01DMurata Electronics0GCQ1555C1H300GB01D-ND1,09003 KčParametric Equivalent
GRT1555C1H300GA02DMurata Electronics0490-GRT1555C1H300GA02DTR-ND0,17032 KčParametric Equivalent
GRT1555C1H300GA02JMurata Electronics0490-GRT1555C1H300GA02JTR-ND0,15366 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,16765 Kč8 382,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,16765 Kč
Unit Price with VAT:0,20286 Kč